RS PRO Light Grey ABS Enclosure, 129.9 x 99.9 x 36.2mm

RS Stock No.: 200-6709Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

129.9mm

External Height

36.2mm

External Width

99.9mm

External Dimensions

129.9 x 99.9 x 36.2mm

Range

Z9

Colour

Light Grey

Flanged

No

Shielded

No

Series

Z9

Country of Origin

Poland

Stock information temporarily unavailable.

EGP 446.51

EGP 446.51 Each (ex VAT)

RS PRO Light Grey ABS Enclosure, 129.9 x 99.9 x 36.2mm

EGP 446.51

EGP 446.51 Each (ex VAT)

RS PRO Light Grey ABS Enclosure, 129.9 x 99.9 x 36.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

129.9mm

External Height

36.2mm

External Width

99.9mm

External Dimensions

129.9 x 99.9 x 36.2mm

Range

Z9

Colour

Light Grey

Flanged

No

Shielded

No

Series

Z9

Country of Origin

Poland