RS PRO Light Grey 6 Shelf Stormor Shelving System, 2100mm x 1000mm, 450mm
RS Stock No.: 214-081Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSystem
Stormor
Type
Shelf
Number Of Shelves
6
Width
1000mm
Height
2100mm
Depth
450mm
Colour
Light Grey
Country of Origin
United Kingdom
Stock information temporarily unavailable.
EGP 56,031.47
EGP 56,031.47 Each (ex VAT)
RS PRO Light Grey 6 Shelf Stormor Shelving System, 2100mm x 1000mm, 450mm
1
EGP 56,031.47
EGP 56,031.47 Each (ex VAT)
RS PRO Light Grey 6 Shelf Stormor Shelving System, 2100mm x 1000mm, 450mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSystem
Stormor
Type
Shelf
Number Of Shelves
6
Width
1000mm
Height
2100mm
Depth
450mm
Colour
Light Grey
Country of Origin
United Kingdom