RS PRO Light Grey 6 Shelf Steel Stormor Shelving System, 1850mm x 1000mm, 300mm
RS Stock No.: 213-361Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSystem
Stormor
Type
Rack Storage Drawer
Number Of Shelves
6
Height
1850mm
Width
1000mm
Depth
300mm
Material
Steel
Colour
Light Grey
Country of Origin
United Kingdom
EGP 79,068.52
EGP 79,068.52 Each (ex VAT)
RS PRO Light Grey 6 Shelf Steel Stormor Shelving System, 1850mm x 1000mm, 300mm
1
EGP 79,068.52
EGP 79,068.52 Each (ex VAT)
RS PRO Light Grey 6 Shelf Steel Stormor Shelving System, 1850mm x 1000mm, 300mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSystem
Stormor
Type
Rack Storage Drawer
Number Of Shelves
6
Height
1850mm
Width
1000mm
Depth
300mm
Material
Steel
Colour
Light Grey
Country of Origin
United Kingdom