RS PRO LED LED Panel, 12/24 or 12/48 Vac/Vdc, 314 mm Length, 4000K

RS Stock No.: 142-116Brand: RS PRO
brand-logo
View all in Cabinet Lighting

Technical Document

Specifications

Brand

RS Pro

Lamp Type

LED

Type

LED Panel

Luminosity

600 lm

Cabinet Lighting Type

Panel Light

Voltage Rating

12/24 or 12/48 Vac/Vdc

Length

314 mm

Colour Temperature

4000K

Country of Origin

Italy

Stock information temporarily unavailable.

EGP 8,299.26

EGP 8,299.26 Each (ex VAT)

RS PRO LED LED Panel, 12/24 or 12/48 Vac/Vdc, 314 mm Length, 4000K

EGP 8,299.26

EGP 8,299.26 Each (ex VAT)

RS PRO LED LED Panel, 12/24 or 12/48 Vac/Vdc, 314 mm Length, 4000K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Lamp Type

LED

Type

LED Panel

Luminosity

600 lm

Cabinet Lighting Type

Panel Light

Voltage Rating

12/24 or 12/48 Vac/Vdc

Length

314 mm

Colour Temperature

4000K

Country of Origin

Italy