RS PRO LED Driver, 12V Output, 60W Output, 5A Output, Constant Voltage
RS Stock No.: 122-225Brand: RS PRO

Technical Document
Specifications
Brand
RS ProOutput Voltage
12V
Maximum Output Power
60W
Output Current
5A
Input Voltage
90 - 264 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO LED Driver, 12V Output, 60W Output, 5A Output, Constant Voltage
1
P.O.A.
RS PRO LED Driver, 12V Output, 60W Output, 5A Output, Constant Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProOutput Voltage
12V
Maximum Output Power
60W
Output Current
5A
Input Voltage
90 - 264 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
Country of Origin
China