RS PRO LED Digital Panel Multi-Function Meter, 92mm x 92mm

Technical Document
Specifications
Brand
RS ProProperties Measured
Current, Frequency, System Active Power, System Re-Active Power, Voltage
Display Type
LED
Cutout Height
92mm
Cutout Width
92mm
Number Of Digits
4
Depth
55mm
Minimum Temperature
0°C
Maximum Temperature
+50°C
Measurement Range
5 (Current) A, 500 (AC RMS Input Voltage) V, 500 (Secondary Input Voltage) V, 65 (Frequency) Hz, 692 (Primary Input Voltage) kV
Minimum Measurement
1 (Current) A, 100 (Primary Input Voltage) kV, 100 (Secondary Input Voltage) V, 290 (AC RMS Input Voltage) V, 45 (Frequency) Hz
Meter Type
Digital
Series
AP15
Approvals
IEC 60529, IEC 61010-1:2001, IEC 61326-1:2005
Country of Origin
India
Product details
4 Digit, 3 Line Digital Multi-function Meters
RS Pro digital panel meters measure important electrical parameters in 3 phase 4-wire and 3 phase three wire network and replaces the need for multiple analogue meters. It measures electrical parameters such as AC voltage, AC current, Frequency, Active, Reactive and more.
Features and Benefits
3 line, 4-digit ultra-bright LED display (up to 9999)
Fast and easy installation on panel with self-clicking
True RMS measurement
Limit switch (optional)
On-site programmable CT/PT ratios
User selectable CT secondary 1A/5A
User selectable PT secondary from 100 VLL to 500 VLL
User selectable 3 ph 3 wire/3 ph 4 wire/single phase network
2 Auxiliary power supply available 40 V-300 V ac/dc
Storage of MIN/MAX values
Measurement and display of RPM, run hours, on hours, no. of interruption
RS Pro
EGP 7,106.30
EGP 7,106.30 Each (ex VAT)
1
EGP 7,106.30
EGP 7,106.30 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProProperties Measured
Current, Frequency, System Active Power, System Re-Active Power, Voltage
Display Type
LED
Cutout Height
92mm
Cutout Width
92mm
Number Of Digits
4
Depth
55mm
Minimum Temperature
0°C
Maximum Temperature
+50°C
Measurement Range
5 (Current) A, 500 (AC RMS Input Voltage) V, 500 (Secondary Input Voltage) V, 65 (Frequency) Hz, 692 (Primary Input Voltage) kV
Minimum Measurement
1 (Current) A, 100 (Primary Input Voltage) kV, 100 (Secondary Input Voltage) V, 290 (AC RMS Input Voltage) V, 45 (Frequency) Hz
Meter Type
Digital
Series
AP15
Approvals
IEC 60529, IEC 61010-1:2001, IEC 61326-1:2005
Country of Origin
India
Product details
4 Digit, 3 Line Digital Multi-function Meters
RS Pro digital panel meters measure important electrical parameters in 3 phase 4-wire and 3 phase three wire network and replaces the need for multiple analogue meters. It measures electrical parameters such as AC voltage, AC current, Frequency, Active, Reactive and more.
Features and Benefits
3 line, 4-digit ultra-bright LED display (up to 9999)
Fast and easy installation on panel with self-clicking
True RMS measurement
Limit switch (optional)
On-site programmable CT/PT ratios
User selectable CT secondary 1A/5A
User selectable PT secondary from 100 VLL to 500 VLL
User selectable 3 ph 3 wire/3 ph 4 wire/single phase network
2 Auxiliary power supply available 40 V-300 V ac/dc
Storage of MIN/MAX values
Measurement and display of RPM, run hours, on hours, no. of interruption