RS PRO LED Capsule Bulb, No 1.5 W, 20W Incandescent Equivalent, 160 lm, 2700K, G4 Clear Warm White

RS Stock No.: 123-7927Brand: RS PRO
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Brand

RS Pro

Lamp Base

G4

Wattage

1.5 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

20W

Dimmable

No

Voltage Rating

12 V

Luminosity

160 lm

Length

37 mm

Diameter

9.5mm

Life Hours

15000h

Colour Rendering

80%

Country of Origin

China

Product details

RS Pro G4 LED Capsule Lamp

This G4 capsule LED light bulb is low on price, saving energy with confidence. It is the perfect replacement to halogen providing the same light whilst using up to 90% less energy than the traditional halogen equivalent.

Reasons to Switch to LED

• 15000 hours long life compared to traditional halogen lamps at 2000 hours
• Uses up to 90% less energy than traditional halogen lamps
• Quick payback through energy and maintenance cost savings
• Great quality lamps from leading supply partners to ensure consistent quality
• Multi-pack to ensure leading value

Features and Benefits

• LED capsule for replacement of halogen
• 2700 k (Warm white) to provide a comforting colour similar to halogen
• Wide beam angle (+260 °) to provide general illumination
• Compact size ideal for the small luminaires
• Tough silicone coating
• Multi-pack to ensure leading value

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO LED Capsule Bulb, No 1.5 W, 20W Incandescent Equivalent, 160 lm, 2700K, G4 Clear Warm White

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO LED Capsule Bulb, No 1.5 W, 20W Incandescent Equivalent, 160 lm, 2700K, G4 Clear Warm White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Lamp Base

G4

Wattage

1.5 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

20W

Dimmable

No

Voltage Rating

12 V

Luminosity

160 lm

Length

37 mm

Diameter

9.5mm

Life Hours

15000h

Colour Rendering

80%

Country of Origin

China

Product details

RS Pro G4 LED Capsule Lamp

This G4 capsule LED light bulb is low on price, saving energy with confidence. It is the perfect replacement to halogen providing the same light whilst using up to 90% less energy than the traditional halogen equivalent.

Reasons to Switch to LED

• 15000 hours long life compared to traditional halogen lamps at 2000 hours
• Uses up to 90% less energy than traditional halogen lamps
• Quick payback through energy and maintenance cost savings
• Great quality lamps from leading supply partners to ensure consistent quality
• Multi-pack to ensure leading value

Features and Benefits

• LED capsule for replacement of halogen
• 2700 k (Warm white) to provide a comforting colour similar to halogen
• Wide beam angle (+260 °) to provide general illumination
• Compact size ideal for the small luminaires
• Tough silicone coating
• Multi-pack to ensure leading value

You may be interested in