RS PRO Joint Clamp, Connecting Component, Strut Profile Type 3, Round Tube Size Type 3

Technical Document
Specifications
Brand
RS ProConnector Type
Joint Clamp
Fits Strut Profile
Type 3
Fits Tube Diameter
48.3mm
Material
Cast Iron
Structural Element Type
Connector Bracket & Joint
Length
75mm
Product Family
RS Handrail System
Fits Round Tube Size
Type 3
Product System
150
Country of Origin
United Kingdom
Product details
Internal Joint
Produces a flush joint between two tubes of the same diameter
Not as strong as a sleeve joint
EGP 2,009.22
EGP 2,009.22 Each (ex VAT)
1
EGP 2,009.22
EGP 2,009.22 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector Type
Joint Clamp
Fits Strut Profile
Type 3
Fits Tube Diameter
48.3mm
Material
Cast Iron
Structural Element Type
Connector Bracket & Joint
Length
75mm
Product Family
RS Handrail System
Fits Round Tube Size
Type 3
Product System
150
Country of Origin
United Kingdom
Product details
Internal Joint
Produces a flush joint between two tubes of the same diameter
Not as strong as a sleeve joint