RS PRO Jaw to Jaw Rigging Screw, 12mm Thread

Technical Document
Specifications
Brand
RS ProFinish
Galvanised
End Fittings
Jaw to Jaw
Thread Size
12mm
Working Load Limit
0.7t
Weight
850g
Closed Length
320mm
Open Length
479mm
Country of Origin
China
Product details
RS Pro Galvanised Rigging Screws
RS Pro galvanised steel rigging screws featuring jaw to jaw or jaw to eye fixings with a closed body. Suitable for a wide variety of applications such as tensioning wires or securing loads.
EGP 6,402.00
EGP 6,402.00 Each (ex VAT)
1
EGP 6,402.00
EGP 6,402.00 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFinish
Galvanised
End Fittings
Jaw to Jaw
Thread Size
12mm
Working Load Limit
0.7t
Weight
850g
Closed Length
320mm
Open Length
479mm
Country of Origin
China
Product details
RS Pro Galvanised Rigging Screws
RS Pro galvanised steel rigging screws featuring jaw to jaw or jaw to eye fixings with a closed body. Suitable for a wide variety of applications such as tensioning wires or securing loads.