RS PRO, Jack PCB MMCX Connector, 50Ω, Through Hole Termination, Straight Body

RS Stock No.: 283-7163Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

MMCX Connector

Gender

Female

Mounting Type

PCB

Impedance

50Ω

Termination Method

Through Hole

Body Orientation

Straight

Size

Sub-Miniature

Bulkhead

No

Operating Frequency

6GHz

Minimum Operating Temperature

-55°C

Body Plating

Gold

Maximum Operating Temperature

+155°C

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Mating Type

Snap-In

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

EGP 634.93

EGP 634.93 Each (ex VAT)

RS PRO, Jack PCB MMCX Connector, 50Ω, Through Hole Termination, Straight Body

EGP 634.93

EGP 634.93 Each (ex VAT)

RS PRO, Jack PCB MMCX Connector, 50Ω, Through Hole Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

MMCX Connector

Gender

Female

Mounting Type

PCB

Impedance

50Ω

Termination Method

Through Hole

Body Orientation

Straight

Size

Sub-Miniature

Bulkhead

No

Operating Frequency

6GHz

Minimum Operating Temperature

-55°C

Body Plating

Gold

Maximum Operating Temperature

+155°C

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Mating Type

Snap-In

Country of Origin

Taiwan, Province Of China