RS PRO, Jack Cable Mount SMA Connector, Crimp Termination, Straight Body

RS Stock No.: 546-2807Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

Cable Mount

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG58/U

Size

Subminiature

Bulkhead

No

Operating Frequency

0 → 12.4 GHz, 0 → 18GHz

Body Plating

Gold

Polarity

Reverse

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

Product details

Reverse straight cable plug

Reverse polarity SMA connectors share the same performace characteristics of standard SMAs but the pin and socket are reversed. For use with RF coaxial cable type RG58/U, diameter 0.85mm

Flush socket and dielectric rather than a raised pin indicates a reverse polarity SMA male

Gold Plated - RS

SMA Connectors for semi-rigid and flexible cables.,

Stock information temporarily unavailable.

EGP 789.19

EGP 789.19 Each (ex VAT)

RS PRO, Jack Cable Mount SMA Connector, Crimp Termination, Straight Body

EGP 789.19

EGP 789.19 Each (ex VAT)

RS PRO, Jack Cable Mount SMA Connector, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

Cable Mount

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG58/U

Size

Subminiature

Bulkhead

No

Operating Frequency

0 → 12.4 GHz, 0 → 18GHz

Body Plating

Gold

Polarity

Reverse

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

Product details

Reverse straight cable plug

Reverse polarity SMA connectors share the same performace characteristics of standard SMAs but the pin and socket are reversed. For use with RF coaxial cable type RG58/U, diameter 0.85mm

Flush socket and dielectric rather than a raised pin indicates a reverse polarity SMA male

Gold Plated - RS

SMA Connectors for semi-rigid and flexible cables.,