RS PRO IP67 Blue Cable Mount 2P+E Industrial Power Plug, Rated At 32A, 200 → 250 V

RS Stock No.: 410-400Brand: RS PRO
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

RS Pro

Current Rating

32A

Plug/Socket

Plug

Pole Format

2P+E

Voltage Rating

200 → 250 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

IP Rating

IP67

Colour

Blue

PRICED TO CLEAR

Yes

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO IP67 Blue Cable Mount 2P+E Industrial Power Plug, Rated At 32A, 200 → 250 V

P.O.A.

RS PRO IP67 Blue Cable Mount 2P+E Industrial Power Plug, Rated At 32A, 200 → 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Current Rating

32A

Plug/Socket

Plug

Pole Format

2P+E

Voltage Rating

200 → 250 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

IP Rating

IP67

Colour

Blue

PRICED TO CLEAR

Yes

You may be interested in