RS PRO IP44 Red Wall Mount 3P + N + E Vertical Industrial Power Socket, Rated At 63A, 400 V

RS Stock No.: 214-4258Brand: RS PRO
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

RS Pro

Current Rating

63A

Plug/Socket

Socket

Pole Format

3P + N + E

Voltage Rating

400 V

Mounting Type

Wall Mount

Body Orientation

Vertical

Series

RS Pro

IP Rating

IP44

Colour

Red

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Country of Origin

Bulgaria

Stock information temporarily unavailable.

EGP 34,088.88

EGP 34,088.88 Each (ex VAT)

RS PRO IP44 Red Wall Mount 3P + N + E Vertical Industrial Power Socket, Rated At 63A, 400 V

EGP 34,088.88

EGP 34,088.88 Each (ex VAT)

RS PRO IP44 Red Wall Mount 3P + N + E Vertical Industrial Power Socket, Rated At 63A, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Current Rating

63A

Plug/Socket

Socket

Pole Format

3P + N + E

Voltage Rating

400 V

Mounting Type

Wall Mount

Body Orientation

Vertical

Series

RS Pro

IP Rating

IP44

Colour

Red

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Country of Origin

Bulgaria