RS PRO Internal Micrometer, Range 50 mm →600 mm, With UKAS Calibration

RS Stock No.: 192-5899Brand: RS PRO
brand-logo
View all in Micrometers

Technical Document

Specifications

Brand

RS Pro

Resolution

0.01 mm

Imperial or Metric

Metric

Micrometer Type

Internal

Calibrated

UKAS

Battery Operated

No

Set Contents

Micrometer, Spindle Locking Knob, Barrel, Sleeve, Storage Case

Maximum Measurement

600mm

Minimum Measurement

50mm

Country of Origin

China

Product details

Tubular Rod Inside Micrometer

Professional range of mechanical tubular rod inside micrometers supplied with a fitted case and adjustable tools.

Accuracies of 0.01mm.
Ranges of 50 to 600mm.
Non-glare satin chrome barrel and sleeve.
Each set consists of a micrometer head with locking screw.

Stock information temporarily unavailable.

EGP 39,632.91

EGP 39,632.91 Each (ex VAT)

RS PRO Internal Micrometer, Range 50 mm →600 mm, With UKAS Calibration

EGP 39,632.91

EGP 39,632.91 Each (ex VAT)

RS PRO Internal Micrometer, Range 50 mm →600 mm, With UKAS Calibration
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Resolution

0.01 mm

Imperial or Metric

Metric

Micrometer Type

Internal

Calibrated

UKAS

Battery Operated

No

Set Contents

Micrometer, Spindle Locking Knob, Barrel, Sleeve, Storage Case

Maximum Measurement

600mm

Minimum Measurement

50mm

Country of Origin

China

Product details

Tubular Rod Inside Micrometer

Professional range of mechanical tubular rod inside micrometers supplied with a fitted case and adjustable tools.

Accuracies of 0.01mm.
Ranges of 50 to 600mm.
Non-glare satin chrome barrel and sleeve.
Each set consists of a micrometer head with locking screw.