RS PRO Internal Micrometer, Range 12 mm →20 mm

Technical Document
Specifications
Brand
RS ProAccuracy
±0.004 mm
Resolution
0.001 mm
Imperial or Metric
Metric
Micrometer Type
Internal
Battery Operated
No
Maximum Measurement
20mm
Minimum Measurement
12mm
Product details
RS 3 Point Bore Micrometer Set
A positive 3-point bore measurement system, supplied with calibration ring gauge and supplied in a storage case.
Ratchet thimble, satin chrome finish
Tungstun carbide anvils
Extension rod for extra deep bore measurement
Setting ring gauge (accuracy 0.005mm)
Micrometer resolution 0.005mm
Suitable for bore measurement in the 12 to 20mm
EGP 57,121.49
EGP 57,121.49 1 Set (ex VAT)
1
EGP 57,121.49
EGP 57,121.49 1 Set (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAccuracy
±0.004 mm
Resolution
0.001 mm
Imperial or Metric
Metric
Micrometer Type
Internal
Battery Operated
No
Maximum Measurement
20mm
Minimum Measurement
12mm
Product details
RS 3 Point Bore Micrometer Set
A positive 3-point bore measurement system, supplied with calibration ring gauge and supplied in a storage case.
Ratchet thimble, satin chrome finish
Tungstun carbide anvils
Extension rod for extra deep bore measurement
Setting ring gauge (accuracy 0.005mm)
Micrometer resolution 0.005mm
Suitable for bore measurement in the 12 to 20mm