RS PRO Interface Relay, DIN Rail Mount, 24V ac/dc Coil, SPDT, 1-Pole

Technical Document
Specifications
Brand
RS ProCoil Voltage
24V ac/dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Number of Poles
1
Terminal Type
Screw
Depth
73mm
Height
93mm
Length
6.2mm
Contact Material
Silver Alloy
Relay Switching Classification
General Purpose Relay
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Life
>50000000 (Mechanical) operations
Standards Met
CSA, GL, UL
Country of Origin
Germany
Product details
RS PRO Interface Relay Modules
Experience RS PRO Interface Relay Modules. Designed for switching, isolating, measuring, controlling, regulating, multiplying, and amplifying, these modules provide the ideal solution for all your automation requirements. Simplified installation options, featuring insulated bridges in various pin configurations, significantly reduce wiring time and complexity.
Applications include distribution boxes, RS PRO Interface Relay Modules deliver exceptional performance and efficiency, making them the perfect choice for any industrial application.
Features and Benefits
- Selection of connections via universal connection technology with push in or screw connection
- Every push in connections has inspection openings with a diameter of 2 mm guaranteeing secure signal tracking.
- Relays can be labelled up to a maximum of 24 characters
- Reduced wiring time
- Low construction depth of 73 mm to 76 mm
- Suitable for temperatures of -40°C to +85°C
Approvals
UL, CSA, GL
Applications
- Relay & Signal Conditioning
EGP 5,674.65
EGP 1,134.93 Each (In a Pack of 5) (ex VAT)
5
EGP 5,674.65
EGP 1,134.93 Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCoil Voltage
24V ac/dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Number of Poles
1
Terminal Type
Screw
Depth
73mm
Height
93mm
Length
6.2mm
Contact Material
Silver Alloy
Relay Switching Classification
General Purpose Relay
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Life
>50000000 (Mechanical) operations
Standards Met
CSA, GL, UL
Country of Origin
Germany
Product details
RS PRO Interface Relay Modules
Experience RS PRO Interface Relay Modules. Designed for switching, isolating, measuring, controlling, regulating, multiplying, and amplifying, these modules provide the ideal solution for all your automation requirements. Simplified installation options, featuring insulated bridges in various pin configurations, significantly reduce wiring time and complexity.
Applications include distribution boxes, RS PRO Interface Relay Modules deliver exceptional performance and efficiency, making them the perfect choice for any industrial application.
Features and Benefits
- Selection of connections via universal connection technology with push in or screw connection
- Every push in connections has inspection openings with a diameter of 2 mm guaranteeing secure signal tracking.
- Relays can be labelled up to a maximum of 24 characters
- Reduced wiring time
- Low construction depth of 73 mm to 76 mm
- Suitable for temperatures of -40°C to +85°C
Approvals
UL, CSA, GL
Applications
- Relay & Signal Conditioning