RS PRO Interchangeable Micrometer, Range 12in →16in

RS Stock No.: 261-4510Brand: RS PRO
brand-logo
View all in Micrometers

Technical Document

Specifications

Brand

RS Pro

Accuracy

0.0004 in

Resolution

0.01 mm

Imperial or Metric

Imperial

Micrometer Type

Interchangeable

SPC Data Output

No

Battery Operated

No

Set Contents

1 x Adjustable extension anvil, 2 x Standard collars, 2 x Settings rods, Adjustment tools, Fitted case.

Maximum Measurement

16in

Minimum Measurement

12in

Country of Origin

China

Stock information temporarily unavailable.

EGP 67,875.89

EGP 67,875.89 Each (ex VAT)

RS PRO Interchangeable Micrometer, Range 12in →16in

Calibration type

EGP 67,875.89

EGP 67,875.89 Each (ex VAT)

RS PRO Interchangeable Micrometer, Range 12in →16in
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Accuracy

0.0004 in

Resolution

0.01 mm

Imperial or Metric

Imperial

Micrometer Type

Interchangeable

SPC Data Output

No

Battery Operated

No

Set Contents

1 x Adjustable extension anvil, 2 x Standard collars, 2 x Settings rods, Adjustment tools, Fitted case.

Maximum Measurement

16in

Minimum Measurement

12in

Country of Origin

China