RS PRO Interchangeable Micrometer, Range 12 in to 16 in, With UKAS Calibration

RS Stock No.: 261-4625Brand: RS PRO
brand-logo
View all in Micrometers

Technical Document

Specifications

Brand

RS Pro

Accuracy

0.0004 in

Resolution

0.01 mm

Imperial or Metric

Imperial

Micrometer Type

Interchangeable

Calibrated

UKAS

SPC Data Output

No

Battery Operated

No

Set Contents

1 x Adjustable extension anvil, 2 x Standard collars, 2 x Settings rods, Adjustment tools, Fitted case.

Maximum Measurement

16in

Minimum Measurement

12in

Country of Origin

China

Stock information temporarily unavailable.

EGP 78,245.02

EGP 78,245.02 Each (ex VAT)

RS PRO Interchangeable Micrometer, Range 12 in to 16 in, With UKAS Calibration

Calibration type

EGP 78,245.02

EGP 78,245.02 Each (ex VAT)

RS PRO Interchangeable Micrometer, Range 12 in to 16 in, With UKAS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Accuracy

0.0004 in

Resolution

0.01 mm

Imperial or Metric

Imperial

Micrometer Type

Interchangeable

Calibrated

UKAS

SPC Data Output

No

Battery Operated

No

Set Contents

1 x Adjustable extension anvil, 2 x Standard collars, 2 x Settings rods, Adjustment tools, Fitted case.

Maximum Measurement

16in

Minimum Measurement

12in

Country of Origin

China