RS PRO Insulated Crimp Bootlace Ferrule, 12mm Pin Length, 1.4mm Pin Diameter, 1mm² Wire Size, Yellow

Technical Document
Specifications
Brand
RS ProMaximum Wire Size mm²
1mm²
Maximum Wire Size (mm²)
1mm²
Pin Diameter
1.4 mm, 1.7mm
Insulation Material
Nylon
Number of Entries
1
Colour
Yellow
Pin Length
12mm
Insulation
Insulated
Maximum Wire Size AWG
18AWG
Maximum Wire Size (AWG)
18AWG
Overall Length
18.3mm
Minimum Wire Size mm²
1mm²
Minimum Wire Size (mm²)
1mm²
Minimum Wire Size AWG
18AWG
Minimum Wire Size (AWG)
18AWG
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Insulated Crimp Bootlace Ferrules
Say goodbye to insecure connections with RS PRO Bootlace Ferrules. These pin crimp terminals are a game-changer for anyone in need of quick and secure electrical terminations. With their air-tight crimp connection, you can rest easy knowing that oxygen and moisture won't stand a chance against your connections, preventing corrosion and ensuring long-lasting performance.
Made with tin-plated copper contacts, these ferrules guarantee a reliable electrical connection that you can trust. The insulation provides an additional layer of protection, shielding your connections from both chemical and mechanical damage. Plus, with the option to colour-code your wiring, organising and identifying your connections has never been easier. Don't settle for subpar terminations – upgrade to the RS PRO Bootlace Ferrules and experience the peace of mind that comes with superior quality and performance.
Features and Benefits
- Contact Material: Copper
- Contact Plating: Tin
- Insulated
- Unshrouded
EGP 285.00
EGP 2.85 Each (In a Bag of 100) (ex VAT)
100
EGP 285.00
EGP 2.85 Each (In a Bag of 100) (ex VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Wire Size mm²
1mm²
Maximum Wire Size (mm²)
1mm²
Pin Diameter
1.4 mm, 1.7mm
Insulation Material
Nylon
Number of Entries
1
Colour
Yellow
Pin Length
12mm
Insulation
Insulated
Maximum Wire Size AWG
18AWG
Maximum Wire Size (AWG)
18AWG
Overall Length
18.3mm
Minimum Wire Size mm²
1mm²
Minimum Wire Size (mm²)
1mm²
Minimum Wire Size AWG
18AWG
Minimum Wire Size (AWG)
18AWG
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Insulated Crimp Bootlace Ferrules
Say goodbye to insecure connections with RS PRO Bootlace Ferrules. These pin crimp terminals are a game-changer for anyone in need of quick and secure electrical terminations. With their air-tight crimp connection, you can rest easy knowing that oxygen and moisture won't stand a chance against your connections, preventing corrosion and ensuring long-lasting performance.
Made with tin-plated copper contacts, these ferrules guarantee a reliable electrical connection that you can trust. The insulation provides an additional layer of protection, shielding your connections from both chemical and mechanical damage. Plus, with the option to colour-code your wiring, organising and identifying your connections has never been easier. Don't settle for subpar terminations – upgrade to the RS PRO Bootlace Ferrules and experience the peace of mind that comes with superior quality and performance.
Features and Benefits
- Contact Material: Copper
- Contact Plating: Tin
- Insulated
- Unshrouded