RS PRO Insulated, Blue Crimp Bullet Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 4mm Bullet diameter Male

RS Stock No.: 178-8390Brand: RS PRO
brand-logo
View all in Bullet Connectors

Technical Document

Specifications

Brand

RS Pro

Insulation

Insulated

Insulation Material

Nylon

Overall Length

22mm

Gender

Male

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Bullet Diameter

4mm

Colour

Blue

Contact Material

Brass

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 887.00

EGP 8.87 Each (In a Bag of 100) (ex VAT)

RS PRO Insulated, Blue Crimp Bullet Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 4mm Bullet diameter Male

EGP 887.00

EGP 8.87 Each (In a Bag of 100) (ex VAT)

RS PRO Insulated, Blue Crimp Bullet Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 4mm Bullet diameter Male

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Insulation

Insulated

Insulation Material

Nylon

Overall Length

22mm

Gender

Male

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Bullet Diameter

4mm

Colour

Blue

Contact Material

Brass

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more