RS PRO Industrial Surge Protector, 10kA, 30 V, DIN Rail Mount
RS Stock No.: 101-761Brand: RS PRO

Technical Document
Specifications
Brand
RS ProDevice Type
Surge Protector
Maximum Surge Current
10kA
Voltage Protection Rating
30V (Volts)
Mounting Style
DIN Rail Mount
Country of Origin
China
EGP 7,473.83
EGP 7,473.83 Each (ex VAT)
RS PRO Industrial Surge Protector, 10kA, 30 V, DIN Rail Mount
1
EGP 7,473.83
EGP 7,473.83 Each (ex VAT)
RS PRO Industrial Surge Protector, 10kA, 30 V, DIN Rail Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProDevice Type
Surge Protector
Maximum Surge Current
10kA
Voltage Protection Rating
30V (Volts)
Mounting Style
DIN Rail Mount
Country of Origin
China