RS PRO Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 2-Wire NO, 20 → 250 V ac/dc

RS Stock No.: 252-2046Brand: RS PRO
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

RS Pro

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

20 → 250 V ac/dc

IP Rating

IP67

Length

61.5mm

Mounting Type

Quasi-Flush

Housing Material

Nickel Copper Alloy

Maximum dc Voltage

250V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

No

Maximum ac Voltage

250V

Shielding

Quasi-Shielded

Maximum Switching Frequency

20Hz

Switching Current

300 mA

Reverse Polarity Protection

No

Maximum Operating Temperature

+70°C

Switching Frequency

20 Hz

Standards Met

CE, UL

Country of Origin

China

Stock information temporarily unavailable.

EGP 6,681.83

EGP 6,681.83 Each (ex VAT)

RS PRO Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 2-Wire NO, 20 → 250 V ac/dc

EGP 6,681.83

EGP 6,681.83 Each (ex VAT)

RS PRO Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 2-Wire NO, 20 → 250 V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

20 → 250 V ac/dc

IP Rating

IP67

Length

61.5mm

Mounting Type

Quasi-Flush

Housing Material

Nickel Copper Alloy

Maximum dc Voltage

250V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

No

Maximum ac Voltage

250V

Shielding

Quasi-Shielded

Maximum Switching Frequency

20Hz

Switching Current

300 mA

Reverse Polarity Protection

No

Maximum Operating Temperature

+70°C

Switching Frequency

20 Hz

Standards Met

CE, UL

Country of Origin

China