Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Inductive Block Proximity Sensor, 15 mm Detection, 2-Wire NO/NC, 20 → 250 V ac/dc

RS Stock No.: 252-2025Brand: RS PRO
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Block

Output Function

NO/NC

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

20 → 250 V ac/dc

IP Rating

IP67

Length

140mm

Mounting Type

Flush

Housing Material

PTB

Width

40mm

Maximum dc Voltage

250V

Minimum Operating Temperature

-20°C

Short Circuit Overload Protection

No

Maximum ac Voltage

250V

Depth

40mm

Shielding

Shielded

Maximum Switching Frequency

20Hz

Switching Current

300 mA

Reverse Polarity Protection

No

Maximum Operating Temperature

+70°C

Switching Frequency

20 Hz

Standards Met

CE

Country of Origin

China

Stock information temporarily unavailable.

EGP 9,508.64

EGP 9,508.64 Each (ex VAT)

RS PRO Inductive Block Proximity Sensor, 15 mm Detection, 2-Wire NO/NC, 20 → 250 V ac/dc

EGP 9,508.64

EGP 9,508.64 Each (ex VAT)

RS PRO Inductive Block Proximity Sensor, 15 mm Detection, 2-Wire NO/NC, 20 → 250 V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Block

Output Function

NO/NC

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

20 → 250 V ac/dc

IP Rating

IP67

Length

140mm

Mounting Type

Flush

Housing Material

PTB

Width

40mm

Maximum dc Voltage

250V

Minimum Operating Temperature

-20°C

Short Circuit Overload Protection

No

Maximum ac Voltage

250V

Depth

40mm

Shielding

Shielded

Maximum Switching Frequency

20Hz

Switching Current

300 mA

Reverse Polarity Protection

No

Maximum Operating Temperature

+70°C

Switching Frequency

20 Hz

Standards Met

CE

Country of Origin

China