RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, DPST, Red LED, 250V ac, IP65

RS Stock No.: 248-9173Brand: RS PRO
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Momentary

Illuminated

Yes

Series

SW19S

Panel Cut Out Diameter

19.2mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

DPST

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Red

IP Rating

IP65

Push Button Material

Stainless Steel

Contact Current Rating

5 A @ 250 V ac

Contact Material

Silver Alloy

Legend

Ring

Contact AC Voltage Rating

250V

Case Colour

Natural

Manufacturer Part No.

SW19SSM212

Terminal Type

Screw

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Country of Origin

China

EGP 2,831.96

EGP 2,831.96 Each (ex VAT)

RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, DPST, Red LED, 250V ac, IP65

EGP 2,831.96

EGP 2,831.96 Each (ex VAT)

RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, DPST, Red LED, 250V ac, IP65

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Momentary

Illuminated

Yes

Series

SW19S

Panel Cut Out Diameter

19.2mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

DPST

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Red

IP Rating

IP65

Push Button Material

Stainless Steel

Contact Current Rating

5 A @ 250 V ac

Contact Material

Silver Alloy

Legend

Ring

Contact AC Voltage Rating

250V

Case Colour

Natural

Manufacturer Part No.

SW19SSM212

Terminal Type

Screw

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Country of Origin

China