Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 22.2mm Cutout, SPDT, Red LED, 250V ac, IP65

RS Stock No.: 175-8263Brand: RS PRO
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

22.2mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Red

IP Rating

IP65

Contact Current Rating

3 A, 5 A

Contact Material

Brass

Contact AC Voltage Rating

250V

Manufacturer Part No.

KPB22-8300-F10-324-JQ

Case Colour

Silver

Terminal Type

Solder

Stock information temporarily unavailable.

EGP 15,840.00

EGP 792.00 Each (In a Tray of 20) (ex VAT)

RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 22.2mm Cutout, SPDT, Red LED, 250V ac, IP65

EGP 15,840.00

EGP 792.00 Each (In a Tray of 20) (ex VAT)

RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 22.2mm Cutout, SPDT, Red LED, 250V ac, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

22.2mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Red

IP Rating

IP65

Contact Current Rating

3 A, 5 A

Contact Material

Brass

Contact AC Voltage Rating

250V

Manufacturer Part No.

KPB22-8300-F10-324-JQ

Case Colour

Silver

Terminal Type

Solder