RS PRO Illuminated Push Button Complete Unit, 22.5mm Cutout, 1NO + 1NC

Technical Document
Specifications
Brand
RS ProIlluminated
Yes
Series
ECX4 Series
Panel Cut Out Diameter
22.5mm
Push Button Colour
Green, Red
Contact Configuration
1NO + 1NC
Push Button Style
Square
Manufacturer Part No.
GCX4153-11N24L
Maximum DC Voltage
250V
Terminal Type
Screw
Body Material
Plastic
Maximum AC Voltage
400V
Country of Origin
Italy
EGP 2,163.92
EGP 2,163.92 Each (ex VAT)
1
EGP 2,163.92
EGP 2,163.92 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProIlluminated
Yes
Series
ECX4 Series
Panel Cut Out Diameter
22.5mm
Push Button Colour
Green, Red
Contact Configuration
1NO + 1NC
Push Button Style
Square
Manufacturer Part No.
GCX4153-11N24L
Maximum DC Voltage
250V
Terminal Type
Screw
Body Material
Plastic
Maximum AC Voltage
400V
Country of Origin
Italy