RS PRO Illuminated DPST, Off-None-On Rocker Switch Panel Mount

RS Stock No.: 119-700Brand: RS PRO
brand-logo
View all in Rocker Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

DPST

Switch Operation

(On)-Off

Switch Operation

Off-None-On

Panel Cut Out Diameter

20mm

Panel Cut Out Diameter

23.5mm

Contact Current Rating

16A

Illuminated

Yes

Actuator Colour

Red

Mounting Type

Panel Mount

IP Rating

IP55

Terminal Type

Quick Connect, Solder

Legend Text

I, O

Lens Shape/Symbol

Round

Actuator Shape

Round

Panel Cut Out Size

20.2mm

AC Voltage Rating

125, 250V

Case Material

Nylon

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO Illuminated DPST, Off-None-On Rocker Switch Panel Mount

P.O.A.

RS PRO Illuminated DPST, Off-None-On Rocker Switch Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

DPST

Switch Operation

(On)-Off

Switch Operation

Off-None-On

Panel Cut Out Diameter

20mm

Panel Cut Out Diameter

23.5mm

Contact Current Rating

16A

Illuminated

Yes

Actuator Colour

Red

Mounting Type

Panel Mount

IP Rating

IP55

Terminal Type

Quick Connect, Solder

Legend Text

I, O

Lens Shape/Symbol

Round

Actuator Shape

Round

Panel Cut Out Size

20.2mm

AC Voltage Rating

125, 250V

Case Material

Nylon

Country of Origin

Taiwan, Province Of China