RS PRO ILDM-30 Laser Measure, 0.05 → 30m Range, ±1.5 mm Accuracy
RS Stock No.: 126-8183Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMeasurement Range
0.05 → 30m
Accuracy
±1.5 mm
Imperial or Metric
Imperial, Metric
Display Type
LCD
Laser Class
Class 2
Laser Wavelength
635nm
Power Source
Battery
Metric-Imperial Conversion
Yes
Model Number p
ILDM-30
Country of Origin
China
EGP 7,513.17
EGP 7,513.17 Each (ex VAT)
RS PRO ILDM-30 Laser Measure, 0.05 → 30m Range, ±1.5 mm Accuracy
1
EGP 7,513.17
EGP 7,513.17 Each (ex VAT)
RS PRO ILDM-30 Laser Measure, 0.05 → 30m Range, ±1.5 mm Accuracy
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProMeasurement Range
0.05 → 30m
Accuracy
±1.5 mm
Imperial or Metric
Imperial, Metric
Display Type
LCD
Laser Class
Class 2
Laser Wavelength
635nm
Power Source
Battery
Metric-Imperial Conversion
Yes
Model Number p
ILDM-30
Country of Origin
China