RS PRO IDM8341 Bench Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max - RS Calibrated

RS Stock No.: 123-3654Brand: RS PRO
brand-logo
View all in Multimeters

Technical Document

Specifications

Brand

RS Pro

Multimeter Type

Bench

Model Number p

IDM8341

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, Conductance, DC Current, DC Voltage, Diode, Frequency, Resistance, RMS, Temperature

Calibrated

RSCAL

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

50µF

True RMS

Yes

Maximum Frequency

1MHz

AC Current Measurement Resolution

10nA ac

DC Current Measurement Resolution

10nA dc

Resistance Measurement Resolution

10mΩ

DC Voltage Measurement Resolution

10µV dc

AC Voltage Measurement Resolution

10µV ac

Capacitance Measurement Resolution

0.001nF

Safety Category Level

CAT II, CAT III, CAT IV

Best AC Current Accuracy

±0.5% + 20 digits

Width

302mm

Length

265mm

Dimensions

265 x 302 x 107mm

Best DC Voltage Accuracy

±0.02% + 4 Digits

Best AC Voltage Accuracy

0.35 %

Best Capacitance Measurement Accuracy

±2% + 4 Digits

Minimum Operating Temperature

0°C

Height

107mm

Weight

2.9kg

Best DC Current Accuracy

±0.05% + 4 Digits

Safety Category Voltage

600V

Best Resistance Measurement Accuracy

±0.1% + 3 Digits

Maximum Operating Temperature

+50°C

Country of Origin

China

Product details

RS PRO IDM-8300 Series Dual Measurement Multimeters

RS PRO IDM-8300 Series bench digital multimeters (DMM) include 50 000 counts, VF (vacuum fluorescent) dual-display, 0-02% basic DC voltage accuracy and a USB protocol connector. These features provide users with measurement precision, comprehensive data observation and the convenience of a connection to a PC.

RS PRO IDM-8300 Series models IDM-8341 (123-3535) and IDM-8342 (123-3536) offer typical multimeter capabilities plus capacitance measurement. 124-0228 has all the features of model IDM-8342 and offers, in addition, temperature measurement and USB storage for data collection and GPIB (general purpose interface bus). GPIB offers the IEEE 488 standard digital 8-bit parallel communications interface for automatic measurement and convenient data save and retrieval.

The RS PRO range of handheld and bench digital multimeters are great value for money and also high quality you can rely on.

What are the key features of the RS PRO IDM-8300 Series Meters?

• 50 000 counts
• Vacuum Fluorescent Display (VFD) with 2 colours
• Dual measurement
• Fast measurement rate
• 0.02% DCV basic accuracy
• Manual and auto-ranging
• True RMS (AC, AC+DC)
• 11 measurement functions
• Max/Min, REL, MX+B, 1/X, Ref%, Compare, Hold, dB, dBm
• Standard USB device for communicating with a PC
• LCD display - readouts can be viewed

What does it measure?
AC and DC Current
DC and AC Voltage
Capacitance, Continuity, Diode, Frequency, Resistance, RMS, Temperature

What are the typical applications?

A digital multimeter (DMM) is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
• Production test and quality inspection
• Educational laboratory experiments
• Repair and service
• Circuit testing and debug

Safety guidelines
When using any electrical test equipment it is advised that you refer to the user’s manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.

Does the RS PRO IDM-8300 Series come with any warranty?

You have peace of mind as the RS Pro IDM 8300 Bench Digital Multimeters are backed by 3 years of warranty.

Supplied with

Test lead, power cord, CD (including user manual, USB driver, PC software), safety instruction sheet

Stock information temporarily unavailable.

EGP 75,880.24

EGP 75,880.24 Each (ex VAT)

RS PRO IDM8341 Bench Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max - RS Calibrated

Calibration type

EGP 75,880.24

EGP 75,880.24 Each (ex VAT)

RS PRO IDM8341 Bench Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max - RS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Multimeter Type

Bench

Model Number p

IDM8341

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, Conductance, DC Current, DC Voltage, Diode, Frequency, Resistance, RMS, Temperature

Calibrated

RSCAL

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

50µF

True RMS

Yes

Maximum Frequency

1MHz

AC Current Measurement Resolution

10nA ac

DC Current Measurement Resolution

10nA dc

Resistance Measurement Resolution

10mΩ

DC Voltage Measurement Resolution

10µV dc

AC Voltage Measurement Resolution

10µV ac

Capacitance Measurement Resolution

0.001nF

Safety Category Level

CAT II, CAT III, CAT IV

Best AC Current Accuracy

±0.5% + 20 digits

Width

302mm

Length

265mm

Dimensions

265 x 302 x 107mm

Best DC Voltage Accuracy

±0.02% + 4 Digits

Best AC Voltage Accuracy

0.35 %

Best Capacitance Measurement Accuracy

±2% + 4 Digits

Minimum Operating Temperature

0°C

Height

107mm

Weight

2.9kg

Best DC Current Accuracy

±0.05% + 4 Digits

Safety Category Voltage

600V

Best Resistance Measurement Accuracy

±0.1% + 3 Digits

Maximum Operating Temperature

+50°C

Country of Origin

China

Product details

RS PRO IDM-8300 Series Dual Measurement Multimeters

RS PRO IDM-8300 Series bench digital multimeters (DMM) include 50 000 counts, VF (vacuum fluorescent) dual-display, 0-02% basic DC voltage accuracy and a USB protocol connector. These features provide users with measurement precision, comprehensive data observation and the convenience of a connection to a PC.

RS PRO IDM-8300 Series models IDM-8341 (123-3535) and IDM-8342 (123-3536) offer typical multimeter capabilities plus capacitance measurement. 124-0228 has all the features of model IDM-8342 and offers, in addition, temperature measurement and USB storage for data collection and GPIB (general purpose interface bus). GPIB offers the IEEE 488 standard digital 8-bit parallel communications interface for automatic measurement and convenient data save and retrieval.

The RS PRO range of handheld and bench digital multimeters are great value for money and also high quality you can rely on.

What are the key features of the RS PRO IDM-8300 Series Meters?

• 50 000 counts
• Vacuum Fluorescent Display (VFD) with 2 colours
• Dual measurement
• Fast measurement rate
• 0.02% DCV basic accuracy
• Manual and auto-ranging
• True RMS (AC, AC+DC)
• 11 measurement functions
• Max/Min, REL, MX+B, 1/X, Ref%, Compare, Hold, dB, dBm
• Standard USB device for communicating with a PC
• LCD display - readouts can be viewed

What does it measure?
AC and DC Current
DC and AC Voltage
Capacitance, Continuity, Diode, Frequency, Resistance, RMS, Temperature

What are the typical applications?

A digital multimeter (DMM) is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
• Production test and quality inspection
• Educational laboratory experiments
• Repair and service
• Circuit testing and debug

Safety guidelines
When using any electrical test equipment it is advised that you refer to the user’s manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.

Does the RS PRO IDM-8300 Series come with any warranty?

You have peace of mind as the RS Pro IDM 8300 Bench Digital Multimeters are backed by 3 years of warranty.

Supplied with

Test lead, power cord, CD (including user manual, USB driver, PC software), safety instruction sheet