RS PRO IDM61 Handheld Digital Multimeter, 750V ac Max

RS Stock No.: 123-3237Brand: RS PRO
brand-logo
View all in Multimeters

Technical Document

Specifications

Brand

RS Pro

Multimeter Type

Handheld

Model Number p

IDM61

Display Type

Digital

Model Number (p)

IDM61

Functions Measured

AC Voltage, Continuity, DC Voltage, Diode, Resistance

Absolute Maximum Resistance Measurement

20MΩ

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Voltage Measurement

1000V dc

True RMS

No

AC Voltage Measurement Resolution

0.1mV ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

Safety Category Level

CAT II, CAT III

Minimum Operating Temperature

0°C

Height

156mm

Width

44mm

Length

74mm

Weight

250g

Safety Category Voltage

600 V, 1000V

Battery Type

AAA 1.5 V, AM4, IEC LR03

Dimensions

74 x 44 x 156mm

Best DC Voltage Accuracy

±0.5% + 2 Digits

Best Resistance Measurement Accuracy

±0.7% + 2 Digits

Maximum Operating Temperature

+50°C

Best AC Voltage Accuracy

±1.5% + 5 Digits

Country of Origin

Taiwan, Province Of China

Product details

RS PRO IDM61 Digital Multimeter

IDM61 high-performance pocket multimeter with non-contact voltage detector. This meter is a handheld device which can measure capacitance, voltage, electrical current and resistance with diode and continuity check. This meter has an LCD display where the measurement readouts can be viewed.
RS Pro has a range of digital multimeters which are great value for money and also high quality you can rely on.

Features and Benefits

Compact design with soft rubber side grips
2000 Counts LCD display
6 functions / 14 ranges
1000 V ac/dc measurement range
Integral non-contact AC voltage detector with visual & audible indication (50 V ac to 600 V ac, 50 Hz to 500 Hz)
Resistance/ Continuity and Diode Test
Full autoranging with manual override
Display hold
Auto–power off
Conforms to EN61010-1 (safety rating) CAT III 600 V, CAT II 1000 V

What does it measure?

DC and AC voltages - up to 1000 V dc and 750 V ac
Resistance and continuity checking - up to 200 MΩ
Diode - open circuit voltage up to 2 V

Extra Protection

The multimeter is supplied with a protective holster that includes a built-in stand, a nail hook and convenient test lead storage. This holster provides an extra degree of protection and convenience.

Slim Design

Ergonomically designed slim shape with one handed operating knob and buttons. It just fits into the palm of your hand.

Non-Contact Voltage Detection

The IDM61 multimeter has a VoltSense feature to detect live cables and outlets without contact. Also has the abilty to find cable alignment behind the wall as a cable finder.

Batteries

Batteries can be easily replaced by unscrewing one screw to remove the battery door for battery replacement. Designed for users convenience without opening the bottom case.

What does it include?

Pair of Test Leads
Battery (Installed)
User Manual

Typical Applications:
A digital multimeter (DMM) is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries

Safety guidelines

When using any electrical test equipment it is advised that you refer to the user’s manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.

What is the difference between an analogue and a digital multimeter?

The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.

You may be interested in
Stock information temporarily unavailable.

EGP 11,692.23

EGP 11,692.23 Each (ex VAT)

RS PRO IDM61 Handheld Digital Multimeter, 750V ac Max

Calibration type

EGP 11,692.23

EGP 11,692.23 Each (ex VAT)

RS PRO IDM61 Handheld Digital Multimeter, 750V ac Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Multimeter Type

Handheld

Model Number p

IDM61

Display Type

Digital

Model Number (p)

IDM61

Functions Measured

AC Voltage, Continuity, DC Voltage, Diode, Resistance

Absolute Maximum Resistance Measurement

20MΩ

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Voltage Measurement

1000V dc

True RMS

No

AC Voltage Measurement Resolution

0.1mV ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

Safety Category Level

CAT II, CAT III

Minimum Operating Temperature

0°C

Height

156mm

Width

44mm

Length

74mm

Weight

250g

Safety Category Voltage

600 V, 1000V

Battery Type

AAA 1.5 V, AM4, IEC LR03

Dimensions

74 x 44 x 156mm

Best DC Voltage Accuracy

±0.5% + 2 Digits

Best Resistance Measurement Accuracy

±0.7% + 2 Digits

Maximum Operating Temperature

+50°C

Best AC Voltage Accuracy

±1.5% + 5 Digits

Country of Origin

Taiwan, Province Of China

Product details

RS PRO IDM61 Digital Multimeter

IDM61 high-performance pocket multimeter with non-contact voltage detector. This meter is a handheld device which can measure capacitance, voltage, electrical current and resistance with diode and continuity check. This meter has an LCD display where the measurement readouts can be viewed.
RS Pro has a range of digital multimeters which are great value for money and also high quality you can rely on.

Features and Benefits

Compact design with soft rubber side grips
2000 Counts LCD display
6 functions / 14 ranges
1000 V ac/dc measurement range
Integral non-contact AC voltage detector with visual & audible indication (50 V ac to 600 V ac, 50 Hz to 500 Hz)
Resistance/ Continuity and Diode Test
Full autoranging with manual override
Display hold
Auto–power off
Conforms to EN61010-1 (safety rating) CAT III 600 V, CAT II 1000 V

What does it measure?

DC and AC voltages - up to 1000 V dc and 750 V ac
Resistance and continuity checking - up to 200 MΩ
Diode - open circuit voltage up to 2 V

Extra Protection

The multimeter is supplied with a protective holster that includes a built-in stand, a nail hook and convenient test lead storage. This holster provides an extra degree of protection and convenience.

Slim Design

Ergonomically designed slim shape with one handed operating knob and buttons. It just fits into the palm of your hand.

Non-Contact Voltage Detection

The IDM61 multimeter has a VoltSense feature to detect live cables and outlets without contact. Also has the abilty to find cable alignment behind the wall as a cable finder.

Batteries

Batteries can be easily replaced by unscrewing one screw to remove the battery door for battery replacement. Designed for users convenience without opening the bottom case.

What does it include?

Pair of Test Leads
Battery (Installed)
User Manual

Typical Applications:
A digital multimeter (DMM) is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries

Safety guidelines

When using any electrical test equipment it is advised that you refer to the user’s manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.

What is the difference between an analogue and a digital multimeter?

The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.

You may be interested in