Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO IDM201 Bench Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max

RS Stock No.: 123-3219Brand: RS PRO
brand-logo
View all in Multimeters

Technical Document

Specifications

Brand

RS Pro

Multimeter Type

Bench

Display Type

Digital

Model Number p

IDM201

Model Number (p)

IDM201

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

20MΩ

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum Capacitance Measurement

2mF

Maximum Frequency

20MHz

AC Current Measurement Resolution

0.1µA ac

DC Current Measurement Resolution

0.1µA dc

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

100µV dc

AC Voltage Measurement Resolution

100µV ac

Capacitance Measurement Resolution

1pF

Safety Category Level

CAT II, CAT III

Maximum Operating Temperature

+50°C

Best Resistance Measurement Accuracy

±0.7% + 3 Digits

Best AC Current Accuracy

±1.5% + 5 Digits

Length

195mm

Dimensions

195 x 218 x 73mm

Best DC Voltage Accuracy

±0.5% + 2 Digits

Best AC Voltage Accuracy

±1.5% + 5 Digits

Width

218mm

Minimum Operating Temperature

0°C

Height

73mm

Weight

1.3 (Without Power Cord)kg

Best Capacitance Measurement Accuracy

±1.9% + 8 Digits

Best DC Current Accuracy

±1% + 2 Digits

Safety Category Voltage

300 V, 600V

Battery Type

1.5 V AA LR6, AM3

Country of Origin

Taiwan, Province Of China

Product details

RS Pro IDM 201N Bench Multimeter

RS PRO IDM 201N multimeter is a versatile and portable bench-type measurement instrument. These meters can measure capacitance, voltage, electrical current, frequency, resistance, diode check and continuity test. Suitable for the workshop and laboratory-based engineers and technicians, as well as field service engineers who require a self-powered instrument for maintenance, test or repair activities.

The instrument can be powered from an ac mains supply between 90 V ac and 263 V ac or by internal batteries as required. An integral compartment provides storage space or test leads, spare batteries and fuses. The instrument uses a 3 digit (2000 Count) backlit LCD display with annunciators, polarity and automatic decimal point placement. The auto-range function can be disabled for convenience and maximum/minimum and data-hold functions can also be selected if necessary.

RS PRO range of handheld and bench digital multimeters are RS approved meaning that they are great value for money and high quality you can rely on.

Features and Benefits

2000 display count LCD backlit display with annunciators
9 functions / 39 ranges
Fully autoranging with manual override
MIN/MAX and display HOLD functions
Measures up to 600 V with protection against 600 V input on resistance ranges
Current ranges fully fuse protected
Test lead storage compartment provided in the top of the case
AC-DC dual power sources
Side strap allows the unit to be carried with one hand when used away from the bench
Can also be transported via the neck strap
Mains operation or battery powered
Power Requirement: AC; 90 V → 264 V, 50/60 Hz, <10 V A, DC; 1.5 V AA LR6 battery x 6 (not supplied)
Complies with: IEC 61010-1 CAT III 300 V, CAT II 600 V
Dimensions: 218 mm (W) x 195 mm (L) x 73 mm (H)
Weight: 1.3 kg

What does it measure?

DC and AC voltages - up to 600V
DC and AC current - up 10A with 10mA resolution
Resistance and continuity checking - up to 2MΩ
Capacitance - up to 2mF
Frequency - up to 20MHz

What does it include?

Pair of Test Leads
User Manual
Mains Power Cable
Carrying Strap
Pair of Crocodile Clips

Typical Applications:
A digital multimeter is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries

Safety guidelines
When using any electrical test equipment it is advised that you refer to the user’s manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.

Stock information temporarily unavailable.

EGP 35,544.51

EGP 35,544.51 Each (ex VAT)

RS PRO IDM201 Bench Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max

Calibration type

EGP 35,544.51

EGP 35,544.51 Each (ex VAT)

RS PRO IDM201 Bench Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Multimeter Type

Bench

Display Type

Digital

Model Number p

IDM201

Model Number (p)

IDM201

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

20MΩ

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum Capacitance Measurement

2mF

Maximum Frequency

20MHz

AC Current Measurement Resolution

0.1µA ac

DC Current Measurement Resolution

0.1µA dc

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

100µV dc

AC Voltage Measurement Resolution

100µV ac

Capacitance Measurement Resolution

1pF

Safety Category Level

CAT II, CAT III

Maximum Operating Temperature

+50°C

Best Resistance Measurement Accuracy

±0.7% + 3 Digits

Best AC Current Accuracy

±1.5% + 5 Digits

Length

195mm

Dimensions

195 x 218 x 73mm

Best DC Voltage Accuracy

±0.5% + 2 Digits

Best AC Voltage Accuracy

±1.5% + 5 Digits

Width

218mm

Minimum Operating Temperature

0°C

Height

73mm

Weight

1.3 (Without Power Cord)kg

Best Capacitance Measurement Accuracy

±1.9% + 8 Digits

Best DC Current Accuracy

±1% + 2 Digits

Safety Category Voltage

300 V, 600V

Battery Type

1.5 V AA LR6, AM3

Country of Origin

Taiwan, Province Of China

Product details

RS Pro IDM 201N Bench Multimeter

RS PRO IDM 201N multimeter is a versatile and portable bench-type measurement instrument. These meters can measure capacitance, voltage, electrical current, frequency, resistance, diode check and continuity test. Suitable for the workshop and laboratory-based engineers and technicians, as well as field service engineers who require a self-powered instrument for maintenance, test or repair activities.

The instrument can be powered from an ac mains supply between 90 V ac and 263 V ac or by internal batteries as required. An integral compartment provides storage space or test leads, spare batteries and fuses. The instrument uses a 3 digit (2000 Count) backlit LCD display with annunciators, polarity and automatic decimal point placement. The auto-range function can be disabled for convenience and maximum/minimum and data-hold functions can also be selected if necessary.

RS PRO range of handheld and bench digital multimeters are RS approved meaning that they are great value for money and high quality you can rely on.

Features and Benefits

2000 display count LCD backlit display with annunciators
9 functions / 39 ranges
Fully autoranging with manual override
MIN/MAX and display HOLD functions
Measures up to 600 V with protection against 600 V input on resistance ranges
Current ranges fully fuse protected
Test lead storage compartment provided in the top of the case
AC-DC dual power sources
Side strap allows the unit to be carried with one hand when used away from the bench
Can also be transported via the neck strap
Mains operation or battery powered
Power Requirement: AC; 90 V → 264 V, 50/60 Hz, <10 V A, DC; 1.5 V AA LR6 battery x 6 (not supplied)
Complies with: IEC 61010-1 CAT III 300 V, CAT II 600 V
Dimensions: 218 mm (W) x 195 mm (L) x 73 mm (H)
Weight: 1.3 kg

What does it measure?

DC and AC voltages - up to 600V
DC and AC current - up 10A with 10mA resolution
Resistance and continuity checking - up to 2MΩ
Capacitance - up to 2mF
Frequency - up to 20MHz

What does it include?

Pair of Test Leads
User Manual
Mains Power Cable
Carrying Strap
Pair of Crocodile Clips

Typical Applications:
A digital multimeter is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries

Safety guidelines
When using any electrical test equipment it is advised that you refer to the user’s manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.