RS PRO Hybrid Power & Signal Connector, 2 + 10 Contacts, Cable, C4 Connector, Plug, Male, IP67

RS Stock No.: 179-7947Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

2 + 10

Mounting Type

Cable

Connector Size

C4

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Pre-Wired

IP Rating

IP67

Current Rating

25A + 5A

Body Orientation

Straight

Series

Hybrid Series

Voltage Rating

300 V

Coding

A

Mating Type

Bayonet

Housing Material

Thermoplastic

Pole Format

2P + 10P

Contact Plating

Gold

Shielded/Unshielded

Unshielded

Minimum Operating Temperature

-40°C

Contact Material

Copper

Maximum Operating Temperature

+85°C

Outer Diameter

9mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO Hybrid Power & Signal Connector, 2 + 10 Contacts, Cable, C4 Connector, Plug, Male, IP67

P.O.A.

RS PRO Hybrid Power & Signal Connector, 2 + 10 Contacts, Cable, C4 Connector, Plug, Male, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

2 + 10

Mounting Type

Cable

Connector Size

C4

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Pre-Wired

IP Rating

IP67

Current Rating

25A + 5A

Body Orientation

Straight

Series

Hybrid Series

Voltage Rating

300 V

Coding

A

Mating Type

Bayonet

Housing Material

Thermoplastic

Pole Format

2P + 10P

Contact Plating

Gold

Shielded/Unshielded

Unshielded

Minimum Operating Temperature

-40°C

Contact Material

Copper

Maximum Operating Temperature

+85°C

Outer Diameter

9mm

Country of Origin

Taiwan, Province Of China