Technical Document
Specifications
Brand
RS ProMaterial
HSS
Drill Bit Type
Twist Drill Bit
Diameter
5mm
Overall Length
62mm
Number of Pieces
5
Country of Origin
China
Product details
HSS G Twist Stub Drills
Professional range of HSS straight stub drills for use with sheet metal and thin section work.
HSS G Twist Stub Drills.
DIN1897.
Bright finish, with split point.
EGP 1,155.39
EGP 1,155.39 1 Tube of 5 (ex VAT)
1
EGP 1,155.39
EGP 1,155.39 1 Tube of 5 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
HSS
Drill Bit Type
Twist Drill Bit
Diameter
5mm
Overall Length
62mm
Number of Pieces
5
Country of Origin
China
Product details
HSS G Twist Stub Drills
Professional range of HSS straight stub drills for use with sheet metal and thin section work.
HSS G Twist Stub Drills.
DIN1897.
Bright finish, with split point.