RS PRO HSS Twist Drill Bit, 3.1mm Diameter, 65mm Overall

RS Stock No.: 213-382Brand: RS PROIMPA: 630129Distrelec Article No.: 30418603
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

RS Pro

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

3.1mm

Overall Length

65mm

Number of Pieces

10

Distrelec Product Id

30418603

Country of Origin

China

Product details

RS Pro HSS Jobber Drill Bit

High speed titanium nitride coated jobber drill bits, suitable for a multitude of jobs and materials feature a longer shaft compared to other standard drill bits and can be used in both hand and machine drills. Suitable for drilling metal, wood and plastic along with a range of other materials, jobber drill bits feature right hand cutting tip with 118° cutting angle.

Features & Benefits

• Titanium Nitride Coated (TiN)
• Longer shaft length
• Right angle cutting tip
• 118° cutting angle
• Available in sizes from 0.25 – 20mm
• Suitable for metals, woods, plastics

What is a drill bit?

Drill bits are attachments for power tools, like handheld or industrial size drills. They generally come in different shapes or sizes and drastically reduce the manual work needed for construction, electrical or masonry applications.

What does jobber mean?

The word jobber specifies the length of the drill bit. This generally means the length of the entire drill bit itself is significantly longer for diameter it has. As an example, a mechanic drill bit will have a much shorter flute and therefore have a much smaller overall length.

What is HSS?

An acronym for High-speed steel, HSS is generally the go-to type of steel needed for drill bits due to their excellent heat resistance at high speeds. As a standard drill can spin upwards of around 500 - 700rpm, the friction can cause a substantial build-up of heat. Something which would not be wanted when working with wood and plastic.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
Dormer HSS Jobber Drill Bit, 3.1mm Diameter, 65 mm Overall
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

EGP 1,156.58

EGP 1,156.58 1 Box of 10 (ex VAT)

RS PRO HSS Twist Drill Bit, 3.1mm Diameter, 65mm Overall

EGP 1,156.58

EGP 1,156.58 1 Box of 10 (ex VAT)

RS PRO HSS Twist Drill Bit, 3.1mm Diameter, 65mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Dormer HSS Jobber Drill Bit, 3.1mm Diameter, 65 mm Overall
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

3.1mm

Overall Length

65mm

Number of Pieces

10

Distrelec Product Id

30418603

Country of Origin

China

Product details

RS Pro HSS Jobber Drill Bit

High speed titanium nitride coated jobber drill bits, suitable for a multitude of jobs and materials feature a longer shaft compared to other standard drill bits and can be used in both hand and machine drills. Suitable for drilling metal, wood and plastic along with a range of other materials, jobber drill bits feature right hand cutting tip with 118° cutting angle.

Features & Benefits

• Titanium Nitride Coated (TiN)
• Longer shaft length
• Right angle cutting tip
• 118° cutting angle
• Available in sizes from 0.25 – 20mm
• Suitable for metals, woods, plastics

What is a drill bit?

Drill bits are attachments for power tools, like handheld or industrial size drills. They generally come in different shapes or sizes and drastically reduce the manual work needed for construction, electrical or masonry applications.

What does jobber mean?

The word jobber specifies the length of the drill bit. This generally means the length of the entire drill bit itself is significantly longer for diameter it has. As an example, a mechanic drill bit will have a much shorter flute and therefore have a much smaller overall length.

What is HSS?

An acronym for High-speed steel, HSS is generally the go-to type of steel needed for drill bits due to their excellent heat resistance at high speeds. As a standard drill can spin upwards of around 500 - 700rpm, the friction can cause a substantial build-up of heat. Something which would not be wanted when working with wood and plastic.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
Dormer HSS Jobber Drill Bit, 3.1mm Diameter, 65 mm Overall
P.O.A.Each (In a Pack of 5) (ex VAT)