RS PRO HSS Drill Bit, 10.4mm Head, 5 Flute(s), 90°, 1 Piece(s)

RS Stock No.: 423-832Brand: RS PRO
brand-logo
View all in Countersinks

Technical Document

Specifications

Brand

RS Pro

Head Diameter

10.4mm

Drill Bit Type

Countersink

Countersink Angle

90°

Number Of Flutes

5

Material

HSS

Overall Length

31 mm

Number of Pieces

1

Shank Diameter

7.15 mm

Shank Length

21.5mm

Country of Origin

China

Product details

System Power Tool Accessories

Precision ground, HSS power tool accessories with 1/4" hexagon shanks
Excellent non-slip characteristics when used in three-jaw chucks

Stock information temporarily unavailable.

EGP 1,515.09

EGP 1,515.09 Each (ex VAT)

RS PRO HSS Drill Bit, 10.4mm Head, 5 Flute(s), 90°, 1 Piece(s)

EGP 1,515.09

EGP 1,515.09 Each (ex VAT)

RS PRO HSS Drill Bit, 10.4mm Head, 5 Flute(s), 90°, 1 Piece(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Head Diameter

10.4mm

Drill Bit Type

Countersink

Countersink Angle

90°

Number Of Flutes

5

Material

HSS

Overall Length

31 mm

Number of Pieces

1

Shank Diameter

7.15 mm

Shank Length

21.5mm

Country of Origin

China

Product details

System Power Tool Accessories

Precision ground, HSS power tool accessories with 1/4" hexagon shanks
Excellent non-slip characteristics when used in three-jaw chucks