RS PRO HSS 40mm Hole Saw

RS Stock No.: 271-1595Brand: RS PRO
brand-logo
View all in Hole Saws & Core Drill Bits

Technical Document

Specifications

Brand

RS Pro

Drill Bit Type

Hole Saw

Diameter

40mm

Arbor Included

Yes

Material

HSS

Cut Depth

11mm

Bimetal

No

Shank Diameter

10mm

Country of Origin

China

Stock information temporarily unavailable.

EGP 2,022.38

EGP 2,022.38 Each (ex VAT)

RS PRO HSS 40mm Hole Saw

EGP 2,022.38

EGP 2,022.38 Each (ex VAT)

RS PRO HSS 40mm Hole Saw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Drill Bit Type

Hole Saw

Diameter

40mm

Arbor Included

Yes

Material

HSS

Cut Depth

11mm

Bimetal

No

Shank Diameter

10mm

Country of Origin

China