RS PRO Hot Dipped Galvanised Base Plate, 215 x 40 x 152mm

RS Stock No.: 176-6926Brand: RS PRODistrelec Article No.: 30394904
brand-logo
View all in Base Plates

Technical Document

Specifications

Brand

RS Pro

Dimensions

215 x 40 x 152mm

Material

Hot Dipped Galvanised

Finish

Galvanised

Height

152mm

Length

215mm

Width

40mm

Fixing Hole Diameter

14mm

Country of Origin

India

Stock information temporarily unavailable.

EGP 18,467.40

EGP 4,616.85 Each (In a Bag of 4) (ex VAT)

RS PRO Hot Dipped Galvanised Base Plate, 215 x 40 x 152mm

EGP 18,467.40

EGP 4,616.85 Each (In a Bag of 4) (ex VAT)

RS PRO Hot Dipped Galvanised Base Plate, 215 x 40 x 152mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Dimensions

215 x 40 x 152mm

Material

Hot Dipped Galvanised

Finish

Galvanised

Height

152mm

Length

215mm

Width

40mm

Fixing Hole Diameter

14mm

Country of Origin

India