RS PRO Hose Connector

Technical Document
Specifications
Brand
RS ProCoupling Gender
Female
Connection Standard
ISO 228 Class A
Coupling Type
Quick Connect Coupling
Connection Type
Thread
Hose Barb Connection
2in
Material
Polypropylene Resin
Thread Gender
Female
Thread Standard
BSPP
Maximum Operating Pressure
7bar
Seal Material
Nitrile NBR
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
100°C
Country of Origin
China
EGP 5,884.94
EGP 5,884.94 1 Bag of 5 (ex VAT)
1
EGP 5,884.94
EGP 5,884.94 1 Bag of 5 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCoupling Gender
Female
Connection Standard
ISO 228 Class A
Coupling Type
Quick Connect Coupling
Connection Type
Thread
Hose Barb Connection
2in
Material
Polypropylene Resin
Thread Gender
Female
Thread Standard
BSPP
Maximum Operating Pressure
7bar
Seal Material
Nitrile NBR
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
100°C
Country of Origin
China