Technical Document
Specifications
Brand
RS ProHose Inner Diameter
1in
Thread Size
1in
Hose Connector Type
Cam & Groove Coupling
Body Material
Aluminium
Connector Gender
Male
Coupling Connector Direction
Straight
Maximum Working Pressure
17 bar
Stock information temporarily unavailable.
EGP 1,294.57
EGP 1,294.57 Each (ex VAT)
RS PRO Hose Connector, Straight Cam & Groove Coupling 1in 1in ID, 17 bar
1
EGP 1,294.57
EGP 1,294.57 Each (ex VAT)
RS PRO Hose Connector, Straight Cam & Groove Coupling 1in 1in ID, 17 bar
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHose Inner Diameter
1in
Thread Size
1in
Hose Connector Type
Cam & Groove Coupling
Body Material
Aluminium
Connector Gender
Male
Coupling Connector Direction
Straight
Maximum Working Pressure
17 bar