RS PRO Hexagon Screwdriver Bit, 3mm Tip, 1/4 in Drive, 25mm Overall

RS Stock No.: 265-8317Brand: RS PRO
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Brand

RS Pro

Head Type

Hexagon

Type

Driver Bit

Size

3mm

Material

Chrome Molybdenum Steel

Overall Length

25mm

Drive Size

1/4 in

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

EGP 871.90

EGP 87.19 Each (In a Pack of 10) (ex VAT)

RS PRO Hexagon Screwdriver Bit, 3mm Tip, 1/4 in Drive, 25mm Overall

EGP 871.90

EGP 87.19 Each (In a Pack of 10) (ex VAT)

RS PRO Hexagon Screwdriver Bit, 3mm Tip, 1/4 in Drive, 25mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Head Type

Hexagon

Type

Driver Bit

Size

3mm

Material

Chrome Molybdenum Steel

Overall Length

25mm

Drive Size

1/4 in

Country of Origin

Taiwan, Province Of China