RS PRO Heavy Duty Power Connector Insert, 40A, Female, 2 Contacts

RS Stock No.: 208-4582Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Current Rating

40A

Gender

Female

Series

RS-HMK

Type

Connector Insert

For Use With

Heavy Duty Power Connectors

Pole Format

2

Voltage Rating

1000 V

Range

RS-HMK

Number Of Contacts

2

Minimum Wire Size mm²

2.5mm²

Contact Material

Copper Alloy

Body Orientation

Straight

Contact Plating

Silver

Maximum Wire Size mm²

8mm²

Country of Origin

China

Stock information temporarily unavailable.

EGP 1,252.57

EGP 1,252.57 Each (ex VAT)

RS PRO Heavy Duty Power Connector Insert, 40A, Female, 2 Contacts

EGP 1,252.57

EGP 1,252.57 Each (ex VAT)

RS PRO Heavy Duty Power Connector Insert, 40A, Female, 2 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Current Rating

40A

Gender

Female

Series

RS-HMK

Type

Connector Insert

For Use With

Heavy Duty Power Connectors

Pole Format

2

Voltage Rating

1000 V

Range

RS-HMK

Number Of Contacts

2

Minimum Wire Size mm²

2.5mm²

Contact Material

Copper Alloy

Body Orientation

Straight

Contact Plating

Silver

Maximum Wire Size mm²

8mm²

Country of Origin

China