RS PRO Heavy Duty Power Connector Insert, 16A, Female
RS Stock No.: 208-4616Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Gender
Female
Series
HVME
Termination Method
Crimp
For Use With
Heavy Duty Power Connector
Voltage Rating
830V
Mounting Type
Cable Mount
Contact Plating
Silver
Contact Material
Copper Alloy
Country of Origin
China
You may be interested in

HARTING Heavy Duty Power Connector Module, 16A, Female, Han-Modular Series, 6 ContactsBrand: HARTING
EGP 890.51Each (In a Pack of 2) (ex VAT)
HARTING Heavy Duty Power Connector Module, 16A, Female, Han-Modular Series, 6 ContactsBrand: HARTING
EGP 881.19Each (ex VAT)
Stock information temporarily unavailable.
EGP 1,065.18
EGP 1,065.18 Each (ex VAT)
RS PRO Heavy Duty Power Connector Insert, 16A, Female
1
EGP 1,065.18
EGP 1,065.18 Each (ex VAT)
RS PRO Heavy Duty Power Connector Insert, 16A, Female
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

HARTING Heavy Duty Power Connector Module, 16A, Female, Han-Modular Series, 6 ContactsBrand: HARTING
EGP 890.51Each (In a Pack of 2) (ex VAT)
HARTING Heavy Duty Power Connector Module, 16A, Female, Han-Modular Series, 6 ContactsBrand: HARTING
EGP 881.19Each (ex VAT)
Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Gender
Female
Series
HVME
Termination Method
Crimp
For Use With
Heavy Duty Power Connector
Voltage Rating
830V
Mounting Type
Cable Mount
Contact Plating
Silver
Contact Material
Copper Alloy
Country of Origin
China
You may be interested in

HARTING Heavy Duty Power Connector Module, 16A, Female, Han-Modular Series, 6 ContactsBrand: HARTING
EGP 890.51Each (In a Pack of 2) (ex VAT)
HARTING Heavy Duty Power Connector Module, 16A, Female, Han-Modular Series, 6 ContactsBrand: HARTING
EGP 881.19Each (ex VAT)