RS PRO Heavy Duty Power Connector Insert, 16A, Female, 48 Contacts

Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Gender
Female
Series
RS-HE
Type
Connector Insert
For Use With
Heavy Duty Power Connectors
Pole Format
48
Voltage Rating
500V
Range
RS-HE
Number Of Contacts
48
Maximum Wire Size mm²
2.5mm²
Minimum Wire Size mm²
0.14mm²
Contact Material
Copper Alloy
Body Orientation
Straight
Contact Plating
Silver
Country of Origin
China
EGP 2,318.04
EGP 2,318.04 Each (ex VAT)
1
EGP 2,318.04
EGP 2,318.04 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Gender
Female
Series
RS-HE
Type
Connector Insert
For Use With
Heavy Duty Power Connectors
Pole Format
48
Voltage Rating
500V
Range
RS-HE
Number Of Contacts
48
Maximum Wire Size mm²
2.5mm²
Minimum Wire Size mm²
0.14mm²
Contact Material
Copper Alloy
Body Orientation
Straight
Contact Plating
Silver
Country of Origin
China