RS PRO Heavy Duty Power Connector Insert, 10A, Male, 50 Contacts
RS Stock No.: 208-4357Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCurrent Rating
10A
Gender
Male
Series
RS-HD
Type
Connector Insert
For Use With
RS PRO 10A Crimps
Pole Format
50
Number Of Contacts
50
Contact Plating
Silver
Contact Material
Copper Alloy
Country of Origin
China
Stock information temporarily unavailable.
EGP 2,064.83
EGP 2,064.83 Each (ex VAT)
RS PRO Heavy Duty Power Connector Insert, 10A, Male, 50 Contacts
1
EGP 2,064.83
EGP 2,064.83 Each (ex VAT)
RS PRO Heavy Duty Power Connector Insert, 10A, Male, 50 Contacts
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCurrent Rating
10A
Gender
Male
Series
RS-HD
Type
Connector Insert
For Use With
RS PRO 10A Crimps
Pole Format
50
Number Of Contacts
50
Contact Plating
Silver
Contact Material
Copper Alloy
Country of Origin
China