RS PRO Heavy Duty Power Connector Insert, 10A, Female, 12 Contacts

RS Stock No.: 208-4569Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Current Rating

10A

Gender

Female

Series

RS-HMD

Type

Connector Insert

For Use With

Heavy Duty Power Connectors

Pole Format

12

Voltage Rating

250V

Range

RS-HMD

Number Of Contacts

12

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size mm²

0.14mm²

Contact Material

Copper Alloy

Body Orientation

Straight

Contact Plating

Silver

Maximum Wire Size (mm²)

2.5mm²

Minimum Wire Size (mm²)

0.14mm²

Country of Origin

China

Stock information temporarily unavailable.

EGP 721.01

EGP 721.01 Each (ex VAT)

RS PRO Heavy Duty Power Connector Insert, 10A, Female, 12 Contacts

EGP 721.01

EGP 721.01 Each (ex VAT)

RS PRO Heavy Duty Power Connector Insert, 10A, Female, 12 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Current Rating

10A

Gender

Female

Series

RS-HMD

Type

Connector Insert

For Use With

Heavy Duty Power Connectors

Pole Format

12

Voltage Rating

250V

Range

RS-HMD

Number Of Contacts

12

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size mm²

0.14mm²

Contact Material

Copper Alloy

Body Orientation

Straight

Contact Plating

Silver

Maximum Wire Size (mm²)

2.5mm²

Minimum Wire Size (mm²)

0.14mm²

Country of Origin

China