RS PRO Heavy Duty Power Connector Insert, 100A, Female, 2 Contacts

Technical Document
Specifications
Brand
RS ProCurrent Rating
100A
Gender
Female
Series
RS-HM
Type
Connector Insert
For Use With
RS PRO RS-H6B, RS-H10B, RS-H16B and RS-H24B Housing
Pole Format
2
Voltage Rating
1000 V
Range
RS-HM
Number Of Contacts
2
Maximum Wire Size mm²
35mm²
Minimum Wire Size mm²
10mm²
Contact Material
Copper Alloy
Body Orientation
Straight
Contact Plating
Silver
Country of Origin
China
EGP 1,054.82
EGP 1,054.82 Each (ex VAT)
1
EGP 1,054.82
EGP 1,054.82 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCurrent Rating
100A
Gender
Female
Series
RS-HM
Type
Connector Insert
For Use With
RS PRO RS-H6B, RS-H10B, RS-H16B and RS-H24B Housing
Pole Format
2
Voltage Rating
1000 V
Range
RS-HM
Number Of Contacts
2
Maximum Wire Size mm²
35mm²
Minimum Wire Size mm²
10mm²
Contact Material
Copper Alloy
Body Orientation
Straight
Contact Plating
Silver
Country of Origin
China