RS PRO Heatsink, Universal Rectangular Alu, 0.17°C/W, 150 x 250 x 30mm, PCB Mount

RS Stock No.: 903-3175Brand: RS PRO
brand-logo
View all in Heatsinks

Technical Document

Specifications

Brand

RS Pro

For Use With

Universal Rectangular Alu

Length

150mm

Width

250mm

Height

30mm

Dimensions

150 x 250 x 30mm

Thermal Resistance

0.17°C/W

Mounting

PCB Mount

Series

100

Material

Aluminium

Application

High Power Semiconductor Device, Optoelectronic Device

Finish

Anodized

Country of Origin

United Kingdom

Product details

RS PRO Aluminium Heatsinks – Rectangular, 250 mm Wide

Get ready to supercharge your devices with RS PRO Aluminium heatsinks. Say goodbye to overheating headaches and hello to smooth, efficient performance. Our cutting-edge rectangular heatsinks are designed to keep your electronics cool under pressure, so you can push them to the limit without breaking a sweat. Made from top-quality aluminium, these rectangular heatsinks not only deliver unmatched cooling power but also add a touch of sleek style to your setup. Don't let heat hold you back upgrade to RS PRO aluminium heatsinks and keep things cool.

Features and Benefits

  • Optimal heat dissipation

  • Sleek and lightweight design

  • Universal compatibility

  • Easy installation

  • Cost-effective cooling

  • Various size available

Applications

  • Gaming PCs

  • Laptops

  • Project

  • Audio Amplifiers

  • Industrial Electronics

  • Power Supplies

Stock information temporarily unavailable.

EGP 6,618.97

EGP 6,618.97 Each (ex VAT)

RS PRO Heatsink, Universal Rectangular Alu, 0.17°C/W, 150 x 250 x 30mm, PCB Mount

EGP 6,618.97

EGP 6,618.97 Each (ex VAT)

RS PRO Heatsink, Universal Rectangular Alu, 0.17°C/W, 150 x 250 x 30mm, PCB Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

For Use With

Universal Rectangular Alu

Length

150mm

Width

250mm

Height

30mm

Dimensions

150 x 250 x 30mm

Thermal Resistance

0.17°C/W

Mounting

PCB Mount

Series

100

Material

Aluminium

Application

High Power Semiconductor Device, Optoelectronic Device

Finish

Anodized

Country of Origin

United Kingdom

Product details

RS PRO Aluminium Heatsinks – Rectangular, 250 mm Wide

Get ready to supercharge your devices with RS PRO Aluminium heatsinks. Say goodbye to overheating headaches and hello to smooth, efficient performance. Our cutting-edge rectangular heatsinks are designed to keep your electronics cool under pressure, so you can push them to the limit without breaking a sweat. Made from top-quality aluminium, these rectangular heatsinks not only deliver unmatched cooling power but also add a touch of sleek style to your setup. Don't let heat hold you back upgrade to RS PRO aluminium heatsinks and keep things cool.

Features and Benefits

  • Optimal heat dissipation

  • Sleek and lightweight design

  • Universal compatibility

  • Easy installation

  • Cost-effective cooling

  • Various size available

Applications

  • Gaming PCs

  • Laptops

  • Project

  • Audio Amplifiers

  • Industrial Electronics

  • Power Supplies