RS PRO Heating Element, 8in, 650 W, 220 V ac

RS Stock No.: 860-6801Brand: RS PRO
brand-logo
View all in Heating Elements

Technical Document

Specifications

Brand

RS Pro

Element Type

Cartridge Heater

Power Rating

650 W

Supply Voltage

220 V ac

Length

8in

Diameter

1/2 in

Lead Length

10in

Country of Origin

India

You may be interested in
Stock information temporarily unavailable.

EGP 3,363.25

EGP 3,363.25 Each (ex VAT)

RS PRO Heating Element, 8in, 650 W, 220 V ac

EGP 3,363.25

EGP 3,363.25 Each (ex VAT)

RS PRO Heating Element, 8in, 650 W, 220 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Element Type

Cartridge Heater

Power Rating

650 W

Supply Voltage

220 V ac

Length

8in

Diameter

1/2 in

Lead Length

10in

Country of Origin

India

You may be interested in