RS PRO Heat Shrink Tubing, Assorted 3.2mm Sleeve Dia. x 3.6cm Length 2:1 Ratio

Technical Document
Specifications
Brand
RS ProSleeve Diameter
3.2 mm, 6.4 mm, 9.5 mm, 12.7mm
Colour
Assorted
Shrunk Diameter
Assortment
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
3.6 cm, 4.1 cm, 6 cm, 9 cm, 12 cm, 15 cm, 20 cm, 25cm
Material
Polyolefin
Operating Temperature Range
Maximum of +105 °C
Flame Retardant
Yes
Standards Met
RoHS Compliant, SAE-AMS-DTL-23053-5
Country of Origin
Germany
Product details
RS PRO Heat Shrink Tubing Service Kit
From RS PRO a portable heat shrink toolbox style kit consisting of a range of assorted high-quality heat shrink tubing. The tubing contained in this versatile kit is in a range of colours and diameters to suit a range of different applications. The box itself is made from plastic with compartments inside for the different heat shrink tubing sizes. The lower compartment has enough space in it to accommodate a crimp tool, heat gun and other accessories. A carrying handle on the top of the tool kit makes it easy to carry around. This heat shrink kit is ideal for maintenance or repair technicians who require small quantities of various types of tubing.
What is Heat Shrink Tubing?
Heat shrink tubing is a type of extruded plastic tubing that can be cut to size and fitted over a wire or cable joint to protect and insulate the connection. When heated is applied the tubing shrinks permanently providing a protective seal. The amount it shrinks depends on its shrink ratio. When you buy the tubing it is in its expanded state, this expanded tubing has memory so when it is heated it returns to its original state. Larger shrink ratios are required to cover materials with a greater size variation.
Kit Contents
Heat Shrink Crimp Splices for joining wires together
Standard Single Wall Heat Shrinkable Tubing
Adhesive Lined Heat Shrinkable Tubing that has an inner adhesive liner. When this adhesive is heated it melts to form a watertight sealing around the joint. This type of heat shrink is also called dual wall
What is Heat Shrink Tubing Used For?
Heat shrink is very versatile and is used in both commercial and industrial applications for protecting and sealing and encapsulating cable joints and in-line components such as disconnect terminals and wire splices. It can also be used to carry out repairs on existing worn or torn cable or wiring insulation Applications include the following:
Electrical insulation
Environmental protection against moisture, dust, and chemicals.
Mechanical protection to wires and small parts from abrasion
Mechanical strain relief on cable and connector joints to prevent damage caused by flexing or bending
Bundling and organizing harness wires, cable, and tubing
Colour coded identification of cables, wires, and components
How to Use Heat Shrink Tubing
The diameter of the wire or cable is measured and the correct sized heat shrink tubing selected. A piece of the tube is cut to size which is long enough to cover the connection or joint after heating. This then slides onto the wire. After the cable or wire has been joined the piece of heat shrink shrinkable tube is moved over the joint and heated with a heat gun until it shrinks and forms a tight wrapping around the joint.
EGP 11,229.60
EGP 11,229.60 Each (ex VAT)
1
EGP 11,229.60
EGP 11,229.60 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSleeve Diameter
3.2 mm, 6.4 mm, 9.5 mm, 12.7mm
Colour
Assorted
Shrunk Diameter
Assortment
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
3.6 cm, 4.1 cm, 6 cm, 9 cm, 12 cm, 15 cm, 20 cm, 25cm
Material
Polyolefin
Operating Temperature Range
Maximum of +105 °C
Flame Retardant
Yes
Standards Met
RoHS Compliant, SAE-AMS-DTL-23053-5
Country of Origin
Germany
Product details
RS PRO Heat Shrink Tubing Service Kit
From RS PRO a portable heat shrink toolbox style kit consisting of a range of assorted high-quality heat shrink tubing. The tubing contained in this versatile kit is in a range of colours and diameters to suit a range of different applications. The box itself is made from plastic with compartments inside for the different heat shrink tubing sizes. The lower compartment has enough space in it to accommodate a crimp tool, heat gun and other accessories. A carrying handle on the top of the tool kit makes it easy to carry around. This heat shrink kit is ideal for maintenance or repair technicians who require small quantities of various types of tubing.
What is Heat Shrink Tubing?
Heat shrink tubing is a type of extruded plastic tubing that can be cut to size and fitted over a wire or cable joint to protect and insulate the connection. When heated is applied the tubing shrinks permanently providing a protective seal. The amount it shrinks depends on its shrink ratio. When you buy the tubing it is in its expanded state, this expanded tubing has memory so when it is heated it returns to its original state. Larger shrink ratios are required to cover materials with a greater size variation.
Kit Contents
Heat Shrink Crimp Splices for joining wires together
Standard Single Wall Heat Shrinkable Tubing
Adhesive Lined Heat Shrinkable Tubing that has an inner adhesive liner. When this adhesive is heated it melts to form a watertight sealing around the joint. This type of heat shrink is also called dual wall
What is Heat Shrink Tubing Used For?
Heat shrink is very versatile and is used in both commercial and industrial applications for protecting and sealing and encapsulating cable joints and in-line components such as disconnect terminals and wire splices. It can also be used to carry out repairs on existing worn or torn cable or wiring insulation Applications include the following:
Electrical insulation
Environmental protection against moisture, dust, and chemicals.
Mechanical protection to wires and small parts from abrasion
Mechanical strain relief on cable and connector joints to prevent damage caused by flexing or bending
Bundling and organizing harness wires, cable, and tubing
Colour coded identification of cables, wires, and components
How to Use Heat Shrink Tubing
The diameter of the wire or cable is measured and the correct sized heat shrink tubing selected. A piece of the tube is cut to size which is long enough to cover the connection or joint after heating. This then slides onto the wire. After the cable or wire has been joined the piece of heat shrink shrinkable tube is moved over the joint and heated with a heat gun until it shrinks and forms a tight wrapping around the joint.