RS PRO Heat Shrink Cable Marker, White, 1.1 → 2.7mm Cable

Technical Document
Specifications
Brand
RS ProAffixing Method
Heat Shrink
Minimum Cable Diameter
1.1mm
Maximum Cable Diameter
2.7mm
Colour
White
Width
3.2 mm
Quantity
250
Material
Polyolefin
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Fire Behaviour
Flame Retardant
Cable Diameter Range
1.1 → 2.7mm
Resistant To
Abrasion, Chemicals
Operating Temperature Range
-55 → +125 °C
Standards Met
cULus, RoHS Compliant
Country of Origin
China
Product details
RS Heat-shrink Identification Sleeves
Heat shrinkable identification sleeves that are manufactured from high quality, flame retardant polyolefin with excellent performance properties. The marker sleeves are pre-cut and organised in a ladder format. The identification sleeves are extremely flexible with a thin wall design allowing them to be used with printers; reducing errors, installation time and cost.
Features and benefits
• Shrink ratio of 3:1
• Available in yellow or white, in a range of diameter sizes
• Ready to use for thermal transfer printers
• Flexible
• Flame retardant
• Good abrasion and chemical resistance
• Reliable physical, chemical and electrical properties
• Pre-cut tube with dotted line for tearing off the tube easily
EGP 3,498.13
EGP 3,498.13 1 Box of 250 (ex VAT)
1
EGP 3,498.13
EGP 3,498.13 1 Box of 250 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAffixing Method
Heat Shrink
Minimum Cable Diameter
1.1mm
Maximum Cable Diameter
2.7mm
Colour
White
Width
3.2 mm
Quantity
250
Material
Polyolefin
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Fire Behaviour
Flame Retardant
Cable Diameter Range
1.1 → 2.7mm
Resistant To
Abrasion, Chemicals
Operating Temperature Range
-55 → +125 °C
Standards Met
cULus, RoHS Compliant
Country of Origin
China
Product details
RS Heat-shrink Identification Sleeves
Heat shrinkable identification sleeves that are manufactured from high quality, flame retardant polyolefin with excellent performance properties. The marker sleeves are pre-cut and organised in a ladder format. The identification sleeves are extremely flexible with a thin wall design allowing them to be used with printers; reducing errors, installation time and cost.
Features and benefits
• Shrink ratio of 3:1
• Available in yellow or white, in a range of diameter sizes
• Ready to use for thermal transfer printers
• Flexible
• Flame retardant
• Good abrasion and chemical resistance
• Reliable physical, chemical and electrical properties
• Pre-cut tube with dotted line for tearing off the tube easily